LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D125X0035B2B product image
Images for reference only

VISHAY 150D125X0035B2B

Manufacturer
MPN
150D125X0035B2B
LCSC Part #
C4983596
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.2uF ±20% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D125X0035B2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0564$ 3.06
200+$ 1.1835$ 236.70
500+$ 1.1411$ 570.55
1,000+$ 1.1214$ 1121.40
Standard Packaging75/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.2uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece