LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5076H product image
Images for reference only

VISHAY M39003/01-5076H

Manufacturer
MPN
M39003/01-5076H
LCSC Part #
C4983470
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
680nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5076H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9641$ 3.96
200+$ 1.535$ 307.00
500+$ 1.4805$ 740.25
1,000+$ 1.4547$ 1454.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance680nF
Voltage Rating50V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece