LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0346H product image
Images for reference only

VISHAY M39003/03-0346H

Manufacturer
MPN
M39003/03-0346H
LCSC Part #
C4983467
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
2.7uF ±10% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-0346H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2142$ 5.21
200+$ 2.0184$ 403.68
500+$ 1.9472$ 973.60
1,000+$ 1.9124$ 1912.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance2.7uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece