LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D226X9020D2V1E3 product image
Images for reference only

VISHAY 199D226X9020D2V1E3RoHS

Manufacturer
MPN
199D226X9020D2V1E3
LCSC Part #
C4983442
Packaging
Through Hole
Customer #
Key Attributes
22uF ±10% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D226X9020D2V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7502$ 1.75
200+$ 0.6774$ 135.48
500+$ 0.6547$ 327.35
1,000+$ 0.6425$ 642.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance22uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece