LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D107X0010C2T20H product image
Images for reference only

VISHAY 592D107X0010C2T20HRoHS

Manufacturer
MPN
592D107X0010C2T20H
LCSC Part #
C4983419
Packaging
2812
Customer #
Key Attributes
100uF ±20% 10V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 592D107X0010C2T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4669$ 1.47
200+$ 0.5683$ 113.66
500+$ 0.5486$ 274.30
1,000+$ 0.538$ 538.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance100uF
Voltage Rating10V
Equivalent Series Resistance(ESR)190mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece