LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AWINIC(Shanghai Awinic Tech) AW3312TQR product image
  • AW3312TQR thumbnail 1
  • AW3312TQR thumbnail 2
  • AW3312TQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AWINIC(Shanghai Awinic Tech) AW3312TQRRoHS

Manufacturer
MPN
AW3312TQR
LCSC Part #
C498340
Packaging
TQFN-16-EP(2.5x2.5)
Customer #
Key Attributes
Dual-battery controller
Datasheetpdf iconAWINIC(Shanghai Awinic Tech) AW3312TQR
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8789$ 0.88
10+$ 0.7104$ 7.10
30+$ 0.6269$ 18.81
100+$ 0.5434$ 54.34
500+$ 0.4946$ 247.30
1,000+$ 0.4694$ 469.40
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerAWINIC(Shanghai Awinic Tech)
PackagingTQFN-16-EP(2.5x2.5)
FeaturesTrickle charging;Constant current charging
Operating Temperature-40℃~+85℃
Quiescent Current70uA
0V Battery ChargeSupport
Operating Voltage2.5V~5V
Type of Battery-
The Chip TypeCharging IC
Interface-
Balance Current100mA
Charge Current - Max100mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Features

AI Translation
  • Operating voltage: 2.5V ~ 5V
  • Ultra-low on-resistance: rDS(on) = 100mΩ@A
  • Supports mutual charging between two batteries
  • Built-in resistor for mutual charging current control
  • Mutual charging modes: trickle charge and constant current charge
  • Hardware reset support
  • A_BAT presence detection interrupt output support
  • Battery power supply and charging share the same path
  • Two battery detection modes supported
  • TQFN2.5X2.5_16L compact package
  • ESD protection: ±8KV (HBM)

Applications

AI Translation
  • Mobile phones
  • PDA
  • MP3/MP4
  • Folio battery applications: A_BAT for folio battery, M_BAT for internal battery
  • Built-in fixed battery applications: M_BAT for internal fixed battery, A_BAT for external battery
  • Dual hot-swappable battery applications: A_BAT and M_BAT can be assigned arbitrarily