LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T340E157M016AT product image
Images for reference only

KEMET T340E157M016ATRoHS

Manufacturer
MPN
T340E157M016AT
LCSC Part #
C4983379
Packaging
Through Hole,D7.1xL7.1mm
Customer #
Key Attributes
150uF ±20% 16V Tantalum Capacitors Through Hole,D7.1xL7.1mm
Datasheetpdf iconKEMET T340E157M016AT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.497$ 25.50
200+$ 9.8678$ 1973.56
500+$ 9.5205$ 4760.25
1,000+$ 9.3491$ 9349.10
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D7.1xL7.1mm
Capacitance150uF
Voltage Rating16V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece