LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6009/TR product image
Images for reference only

VISHAY M39003/01-6009/TR

Manufacturer
MPN
M39003/01-6009/TR
LCSC Part #
C4983371
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
56uF ±5% 6V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6009/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.1935$ 10.19
200+$ 3.9444$ 788.88
500+$ 3.8065$ 1903.25
1,000+$ 3.7383$ 3738.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance56uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece