AWINIC(Shanghai Awinic Tech) AW36404DNR
| Manufacturer | AWINIC(Shanghai Awinic Tech)Asian Brands |
| MPN | AW36404DNR |
| LCSC Part # | C498337 |
| Packaging | DFN-8-EP(1.5x1.5) |
| Customer # | |
| Key Attributes | 1 400mA 2.7V~5.5V DFN-8-EP(1.5x1.5) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | DFN-8-EP(1.5x1.5) | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Built-in soft-start;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | - | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Input(AC) | - | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 400mA | |
| Voltage - Input(DC) | 2.7V~5.5V | |
| Constant Current Accuracy | 8% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AW36404 is a low dropout current-sink LED driver supporting both flash and torch modes. An integrated current-regulating sink maintains constant LED current despite variations in input voltage, LED forward voltage, or temperature. LED current is adjustable across 64 levels via single-wire pulses on the EN pin, with a maximum of 400mA. The AW36404 requires only a single MLCC to form a complete peripheral solution. In shutdown mode, all internal circuits are disabled, with power consumption below 1μA. The device operates over an input voltage range of 2.7V~5.5V and a temperature range of -40°C~85°C.
Features
- Front flash LED driver
- Maximum flash/torch current 400mA
- 64-level LED current selectable via single-wire interface
- Flash timeout protection: 1.2s
- LED current accuracy: ±8%
- Low dropout voltage: 100mV@400mA
- LED short-circuit protection
- Undervoltage lockout
- Overtemperature protection
- DFN 1.5×1.5×0.55(mm)-8~L package
- Compatible with AW36406
Applications
- Mobile phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0607 | $ 0.30 |
| 50+ | $ 0.0593 | $ 2.97 |
| 150+ | $ 0.0583 | $ 8.75 |
| 500+ | $ 0.0574 | $ 28.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | DFN-8-EP(1.5x1.5) | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Built-in soft-start;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | - | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Input(AC) | - | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 400mA | |
| Voltage - Input(DC) | 2.7V~5.5V | |
| Constant Current Accuracy | 8% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AW36404 is a low dropout current-sink LED driver supporting both flash and torch modes. An integrated current-regulating sink maintains constant LED current despite variations in input voltage, LED forward voltage, or temperature. LED current is adjustable across 64 levels via single-wire pulses on the EN pin, with a maximum of 400mA. The AW36404 requires only a single MLCC to form a complete peripheral solution. In shutdown mode, all internal circuits are disabled, with power consumption below 1μA. The device operates over an input voltage range of 2.7V~5.5V and a temperature range of -40°C~85°C.
Features
- Front flash LED driver
- Maximum flash/torch current 400mA
- 64-level LED current selectable via single-wire interface
- Flash timeout protection: 1.2s
- LED current accuracy: ±8%
- Low dropout voltage: 100mV@400mA
- LED short-circuit protection
- Undervoltage lockout
- Overtemperature protection
- DFN 1.5×1.5×0.55(mm)-8~L package
- Compatible with AW36406
Applications
- Mobile phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



