LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3041/TR product image
Images for reference only

VISHAY M39003/09-3041/TR

Manufacturer
MPN
M39003/09-3041/TR
LCSC Part #
C4983364
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-3041/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.6658$ 53.67
200+$ 20.7687$ 4153.74
500+$ 20.0383$ 10019.15
1,000+$ 19.6777$ 19677.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)110mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece