LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D225X0035B2G product image
Images for reference only

VISHAY 150D225X0035B2G

Manufacturer
MPN
150D225X0035B2G
LCSC Part #
C4983359
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±20% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D225X0035B2G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.17$ 2.17
200+$ 0.841$ 168.20
500+$ 0.8107$ 405.35
1,000+$ 0.7956$ 795.60
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece