LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D686X9010C2TE3 product image
Images for reference only

VISHAY 593D686X9010C2TE3RoHS

Manufacturer
MPN
593D686X9010C2TE3
LCSC Part #
C4983332
Packaging
2312
Customer #
Key Attributes
68uF ±10% 10V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY 593D686X9010C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.413$ 0.41
200+$ 0.1599$ 31.98
500+$ 0.1543$ 77.15
1,000+$ 0.1515$ 151.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance68uF
Voltage Rating10V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)275mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece