LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6199/TR product image
Images for reference only

VISHAY M39003/01-6199/TR

Manufacturer
MPN
M39003/01-6199/TR
LCSC Part #
C4983323
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6199/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8084$ 7.81
200+$ 3.0231$ 604.62
500+$ 2.9155$ 1457.75
1,000+$ 2.864$ 2864.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece