LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D184X9050A2TE3 product image
Images for reference only

VISHAY 150D184X9050A2TE3RoHS

Manufacturer
MPN
150D184X9050A2TE3
LCSC Part #
C4983308
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
180nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D184X9050A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4201$ 3.42
200+$ 1.3244$ 264.88
500+$ 1.2774$ 638.70
1,000+$ 1.2547$ 1254.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance180nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece