LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0111/TR product image
Images for reference only

VISHAY M39003/03-0111/TR

Manufacturer
MPN
M39003/03-0111/TR
LCSC Part #
C4983285
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
680uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0111/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.2914$ 36.29
200+$ 14.0453$ 2809.06
500+$ 13.5514$ 6775.70
1,000+$ 13.3074$ 13307.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance680uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece