LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D335X5035B2T product image
Images for reference only

VISHAY 150D335X5035B2T

Manufacturer
MPN
150D335X5035B2T
LCSC Part #
C4983263
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.3uF ±5% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D335X5035B2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.967$ 2.97
200+$ 1.1486$ 229.72
500+$ 1.1077$ 553.85
1,000+$ 1.088$ 1088.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.3uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece