LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D335X0010A2TE3 product image
Images for reference only

VISHAY 150D335X0010A2TE3RoHS

Manufacturer
MPN
150D335X0010A2TE3
LCSC Part #
C4983246
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
3.3uF ±20% 10V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D335X0010A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5124$ 2.51
200+$ 0.9729$ 194.58
500+$ 0.9395$ 469.75
1,000+$ 0.9214$ 921.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance3.3uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece