LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D686X0010D6V1E3 product image
Images for reference only

VISHAY 199D686X0010D6V1E3RoHS

Manufacturer
MPN
199D686X0010D6V1E3
LCSC Part #
C4983239
Packaging
Through Hole
Customer #
Key Attributes
68uF ±20% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D686X0010D6V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3685$ 2.37
200+$ 0.9168$ 183.36
500+$ 0.885$ 442.50
1,000+$ 0.8698$ 869.80
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance68uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece