LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0269/HSD product image
Images for reference only

VISHAY M39003/09-0269/HSD

Manufacturer
MPN
M39003/09-0269/HSD
LCSC Part #
C4983238
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0269/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.0897$ 34.09
200+$ 13.1922$ 2638.44
500+$ 12.7286$ 6364.30
1,000+$ 12.4997$ 12499.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)275mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece