LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D336X96R3CXB1E3 product image
Images for reference only

VISHAY 199D336X96R3CXB1E3RoHS

Manufacturer
MPN
199D336X96R3CXB1E3
LCSC Part #
C4983224
Packaging
Through Hole
Customer #
Key Attributes
33uF ±10% 6.3V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D336X96R3CXB1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8016$ 0.80
200+$ 0.3107$ 62.14
500+$ 0.3001$ 150.05
1,000+$ 0.294$ 294.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance33uF
Voltage Rating6.3V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece