LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0135 product image
Images for reference only

VISHAY M39003/09-0135

Manufacturer
MPN
M39003/09-0135
LCSC Part #
C4983119
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0135
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.5205$ 39.52
200+$ 15.2939$ 3058.78
500+$ 14.7575$ 7378.75
1,000+$ 14.4908$ 14490.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Voltage Rating20V
Equivalent Series Resistance(ESR)130mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece