LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3051 product image
Images for reference only

VISHAY M39003/03-3051

Manufacturer
MPN
M39003/03-3051
LCSC Part #
C4983110
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
22uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-3051
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.6215$ 18.62
200+$ 7.2068$ 1441.36
500+$ 6.9538$ 3476.90
1,000+$ 6.828$ 6828.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance22uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece