Yuandi TS-1071U-A2B3-D4
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1071U-A2B3-D4 |
| LCSC Part # | C498311 |
| Packaging | SMD,4x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,4x3mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 3mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| With Lamp | No | |
| Length | 4mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 2.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0821$ 0.0739 | $ 0.37 |
| 50+ | $ 0.0655$ 0.0590 | $ 2.95 |
| 150+ | $ 0.0571$ 0.0514 | $ 7.71 |
| 500+ | $ 0.0509$ 0.0459 | $ 22.95 |
| 3,000+ | $ 0.0459$ 0.0414 | $ 124.20 |
| 6,000+ | $ 0.0434$ 0.0391 | $ 234.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,4x3mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 3mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| With Lamp | No | |
| Length | 4mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 2.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



