LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4059 product image
Images for reference only

VISHAY M39003/03-4059

Manufacturer
MPN
M39003/03-4059
LCSC Part #
C4983089
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-4059
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 74.4138$ 74.41
200+$ 28.7976$ 5759.52
500+$ 27.785$ 13892.50
1,000+$ 27.285$ 27285.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece