LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D685X0050R2T15H product image
Images for reference only

VISHAY 592D685X0050R2T15HRoHS

Manufacturer
MPN
592D685X0050R2T15H
LCSC Part #
C4983079
Packaging
2824
Customer #
Key Attributes
6.8uF ±20% 50V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 592D685X0050R2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3063$ 2.31
200+$ 0.8926$ 178.52
500+$ 0.8623$ 431.15
1,000+$ 0.8456$ 845.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance6.8uF
Voltage Rating50V
Equivalent Series Resistance(ESR)700mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece