LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2686/HSD product image
Images for reference only

VISHAY M39003/01-2686/HSD

Manufacturer
MPN
M39003/01-2686/HSD
LCSC Part #
C4983065
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
82nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2686/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.6235$ 38.62
200+$ 14.9469$ 2989.38
500+$ 14.4227$ 7211.35
1,000+$ 14.162$ 14162.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance82nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece