LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6065/TR product image
Images for reference only

VISHAY M39003/01-6065/TR

Manufacturer
MPN
M39003/01-6065/TR
LCSC Part #
C4983063
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1.2uF ±5% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6065/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0097$ 6.01
200+$ 2.326$ 465.20
500+$ 2.2442$ 1122.10
1,000+$ 2.2033$ 2203.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1.2uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece