LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2840H product image
Images for reference only

VISHAY M39003/01-2840H

Manufacturer
MPN
M39003/01-2840H
LCSC Part #
C4983057
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±20% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2840H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0672$ 5.07
200+$ 1.9608$ 392.16
500+$ 1.8927$ 946.35
1,000+$ 1.8593$ 1859.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece