LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0112/HSD product image
Images for reference only

VISHAY M39003/03-0112/HSD

Manufacturer
MPN
M39003/03-0112/HSD
LCSC Part #
C4983020
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
680uF ±20% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0112/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.6924$ 46.69
200+$ 18.07$ 3614.00
500+$ 17.4351$ 8717.55
1,000+$ 17.1214$ 17121.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance680uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece