LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D105X0050B6B1 product image
Images for reference only

VISHAY 199D105X0050B6B1RoHS

Manufacturer
MPN
199D105X0050B6B1
LCSC Part #
C4983014
Packaging
Through Hole
Customer #
Key Attributes
1uF ±20% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D105X0050B6B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7259$ 0.73
200+$ 0.2819$ 56.38
500+$ 0.2713$ 135.65
1,000+$ 0.2667$ 266.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance1uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece