Yuandi TS-1085SA-B3
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1085SA-B3 |
| LCSC Part # | C498299 |
| Packaging | SMD-4P,4.8x3.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD-4P,4.8x3.6mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 4.6mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Length | 4.8mm | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Height | 1.65mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,905
2,905 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.16$ 0.1440 | $ 0.72 |
| 50+ | $ 0.1272$ 0.1145 | $ 5.73 |
| 150+ | $ 0.1131$ 0.1018 | $ 15.27 |
| 500+ | $ 0.0956$ 0.0861 | $ 43.05 |
| 3,000+ | $ 0.0844$ 0.0760 | $ 228.00 |
| 6,000+ | $ 0.0797$ 0.0718 | $ 430.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD-4P,4.8x3.6mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 4.6mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Length | 4.8mm | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Height | 1.65mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



