LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8156H product image
Images for reference only

VISHAY M39003/01-8156H

Manufacturer
MPN
M39003/01-8156H
LCSC Part #
C4982966
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
56nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8156H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.9951$ 43.00
200+$ 16.6395$ 3327.90
500+$ 16.0546$ 8027.30
1,000+$ 15.7652$ 15765.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance56nF
Voltage Rating50V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece