LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D106X5010V product image
Images for reference only

VISHAY 173D106X5010V

Manufacturer
MPN
173D106X5010V
LCSC Part #
C4982964
Packaging
Through Hole,D2.8xL7.4mm
Customer #
Key Attributes
10uF ±5% 10V Tantalum Capacitors Through Hole,D2.8xL7.4mm
Datasheetpdf iconVISHAY 173D106X5010V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9804$ 0.98
200+$ 0.3804$ 76.08
500+$ 0.3668$ 183.40
1,000+$ 0.3592$ 359.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.8xL7.4mm
Capacitance10uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece