LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D335X0010A9V1 product image
Images for reference only

VISHAY 199D335X0010A9V1RoHS

Manufacturer
MPN
199D335X0010A9V1
LCSC Part #
C4982956
Packaging
Through Hole
Customer #
Key Attributes
3.3uF ±20% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D335X0010A9V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5728$ 0.57
200+$ 0.2228$ 44.56
500+$ 0.2152$ 107.60
1,000+$ 0.2107$ 210.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance3.3uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece