LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0216/HSD product image
Images for reference only

VISHAY M39003/09-0216/HSD

Manufacturer
MPN
M39003/09-0216/HSD
LCSC Part #
C4982948
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
120uF ±5% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0216/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.7724$ 42.77
200+$ 16.5532$ 3310.64
500+$ 15.9713$ 7985.65
1,000+$ 15.6834$ 15683.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance120uF
Voltage Rating10V
Equivalent Series Resistance(ESR)70mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece