LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T340C155M050AT product image
Images for reference only

KEMET T340C155M050ATRoHS

Manufacturer
MPN
T340C155M050AT
LCSC Part #
C4982925
Packaging
Through Hole
Customer #
Key Attributes
1.5uF ±20% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconKEMET T340C155M050AT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8951$ 4.90
200+$ 1.8952$ 379.04
500+$ 1.8286$ 914.30
1,000+$ 1.7952$ 1795.20
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole
Capacitance1.5uF
Voltage Rating50V
Equivalent Series Resistance(ESR)5Ω@100kHz
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece