LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0163 product image
Images for reference only

VISHAY M39003/03-0163

Manufacturer
MPN
M39003/03-0163
LCSC Part #
C4982889
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0163
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.7176$ 56.72
200+$ 21.9491$ 4389.82
500+$ 21.1779$ 10588.95
1,000+$ 20.7975$ 20797.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece