LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2439 product image
Images for reference only

VISHAY M39003/01-2439

Manufacturer
MPN
M39003/01-2439
LCSC Part #
C4982888
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
33nF ±20% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2439
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.8346$ 28.83
200+$ 11.1587$ 2231.74
500+$ 10.7678$ 5383.90
1,000+$ 10.5738$ 10573.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance33nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece