LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D156X0006B2BE3 product image
Images for reference only

VISHAY 150D156X0006B2BE3RoHS

Manufacturer
MPN
150D156X0006B2BE3
LCSC Part #
C4982878
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
15uF ±20% 6V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D156X0006B2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8171$ 3.82
200+$ 1.4775$ 295.50
500+$ 1.4259$ 712.95
1,000+$ 1.4002$ 1400.20
Standard Packaging75/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance15uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece