LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D106X0016CB6 product image
Images for reference only

VISHAY 299D106X0016CB6RoHS

Manufacturer
MPN
299D106X0016CB6
LCSC Part #
C4982854
Packaging
Through Hole
Customer #
Key Attributes
10uF ±20% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D106X0016CB6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8653$ 0.87
200+$ 0.3349$ 66.98
500+$ 0.3228$ 161.40
1,000+$ 0.3183$ 318.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance10uF
Voltage Rating16V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece