LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5318/TR product image
Images for reference only

VISHAY M39003/01-5318/TR

Manufacturer
MPN
M39003/01-5318/TR
LCSC Part #
C4982852
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
8.2uF ±5% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5318/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.4538$ 23.45
200+$ 9.0767$ 1815.34
500+$ 8.7585$ 4379.25
1,000+$ 8.6009$ 8600.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance8.2uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece