LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D154X0075A2B product image
Images for reference only

VISHAY 150D154X0075A2B

Manufacturer
MPN
150D154X0075A2B
LCSC Part #
C4982841
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
150nF ±20% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D154X0075A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3459$ 4.35
200+$ 1.682$ 336.40
500+$ 1.6229$ 811.45
1,000+$ 1.5941$ 1594.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece