LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4076 product image
Images for reference only

VISHAY M39003/09-4076

Manufacturer
MPN
M39003/09-4076
LCSC Part #
C4982825
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
12uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-4076
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 111.4426$ 111.44
200+$ 43.1269$ 8625.38
500+$ 41.6116$ 20805.80
1,000+$ 40.8631$ 40863.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance12uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece