LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D565X0035B2T product image
Images for reference only

VISHAY 150D565X0035B2T

Manufacturer
MPN
150D565X0035B2T
LCSC Part #
C4982789
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
5.6uF ±20% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D565X0035B2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1458$ 3.15
200+$ 1.2183$ 243.66
500+$ 1.1744$ 587.20
1,000+$ 1.1532$ 1153.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance5.6uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece