LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3D475K063C0700 product image
  • TR3D475K063C0700 thumbnail 1
  • TR3D475K063C0700 thumbnail 2
  • TR3D475K063C0700 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TR3D475K063C0700RoHS

Manufacturer
MPN
TR3D475K063C0700
LCSC Part #
C4982779
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
4.7uF ±10% 63V Tantalum Capacitors
Datasheetpdf iconVISHAY TR3D475K063C0700
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.4759$ 10.48
10+$ 9.2913$ 92.91
30+$ 8.5682$ 257.05
100+$ 7.9637$ 796.37
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-D-7343-31(mm)
Capacitance4.7uF
Voltage Rating63V
Equivalent Series Resistance(ESR)700mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece