LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5069H product image
Images for reference only

VISHAY M39003/01-5069H

Manufacturer
MPN
M39003/01-5069H
LCSC Part #
C4982706
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
180nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5069H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4974$ 3.50
200+$ 1.3547$ 270.94
500+$ 1.3062$ 653.10
1,000+$ 1.2835$ 1283.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance180nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece