LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D686X0020YWE3 product image
Images for reference only

VISHAY 173D686X0020YWE3RoHS

Manufacturer
MPN
173D686X0020YWE3
LCSC Part #
C4982700
Packaging
Through Hole,D7.1xL14mm
Customer #
Key Attributes
68uF ±20% 20V Tantalum Capacitors Through Hole,D7.1xL14mm
Datasheetpdf iconVISHAY 173D686X0020YWE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3672$ 5.37
200+$ 2.0775$ 415.50
500+$ 2.0048$ 1002.40
1,000+$ 1.9684$ 1968.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.1xL14mm
Capacitance68uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece