LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2285/HSD product image
Images for reference only

VISHAY M39003/01-2285/HSD

Manufacturer
MPN
M39003/01-2285/HSD
LCSC Part #
C4982695
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
8.2uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2285/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8156$ 3.82
200+$ 1.4775$ 295.50
500+$ 1.4259$ 712.95
1,000+$ 1.4002$ 1400.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance8.2uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece