LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2069/TR product image
Images for reference only

VISHAY M39003/09-2069/TR

Manufacturer
MPN
M39003/09-2069/TR
LCSC Part #
C4982693
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2069/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.621$ 44.62
200+$ 17.2684$ 3453.68
500+$ 16.6607$ 8330.35
1,000+$ 16.3622$ 16362.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)275mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece