LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D337X96R3D2T20H product image
Images for reference only

VISHAY 592D337X96R3D2T20HRoHS

Manufacturer
MPN
592D337X96R3D2T20H
LCSC Part #
C4982673
Packaging
2917
Customer #
Key Attributes
330uF ±10% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 592D337X96R3D2T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8017$ 1.80
200+$ 0.6971$ 139.42
500+$ 0.6728$ 336.40
1,000+$ 0.6607$ 660.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance330uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)120mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece